KAQW212S - 1
KAQW212S - 2
KAQW212S - 3
Extended1/3
* Images are for reference only
KAQW212S
Attributes
Value
Manufacturer
MFR.Part #
KAQW212S
JLCPCB Part #
C194894
Package
SOP-8-2.54mm
Description
-30℃~+85℃ 1.5V 1.5kV 200us 300us 400mA 550mW 5mA 60V 830mΩ AC,DC One set normally open: 2A (SPST - normally open) SOP-8-2.54mm Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (MOS Output)
ManufacturerCosmo Electronics
PackageSOP-8-2.54mm
Load Current400mA
Operating Temperature-30℃~+85℃
Load Voltage60V
Input TypeAC,DC
Forward Current(If)5mA
Isolation Voltage(Vrms)1.5kV
Total Power Dissipation(Pd)550mW
Turn-off time300us
RDS(on)830mΩ
Contact FormOne normally open: 2A (SPST-NO)
Turn-on time200us
Voltage - Forward(Vf)1.5V