
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.5Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Peak Output Current | 30mA | |
| Pd - Power Dissipation | 250mW | |
| Current - Supply | 25mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY88922VKC-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.5Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Peak Output Current | 30mA | |
| Pd - Power Dissipation | 250mW | |
| Current - Supply | 25mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY88922VKC-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY88922VKC-TR datasheets or manufacturer documentation.
Datasheet: SY88922VKC-TR Datasheet (PDF)
The SY88922VKC-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.