
- Manufacturer
- MFR.Part #
- TCH35PR510J
- JLCPCB Part #
- C19477268
- Package
- TO-220
- Description
- -55℃~+175℃ 35W 510mΩ Thick Film Resistor ±5% ±700ppm/℃ TO-220 Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-220 | |
| Resistance | 510mΩ | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±700ppm/℃ |

* Images are for reference only
TCH35PR510J
Extended- Manufacturer
- MFR.Part #
- TCH35PR510J
- JLCPCB Part #
- C19477268
- Package
- TO-220
- Description
- -55℃~+175℃ 35W 510mΩ Thick Film Resistor ±5% ±700ppm/℃ TO-220 Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TCH35PR510J
- JLCPCB Part #
- C19477268
- Package
- TO-220
- Description
- -55℃~+175℃ 35W 510mΩ Thick Film Resistor ±5% ±700ppm/℃ TO-220 Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCH35PR510J Specifications
TCH35PR510J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-220 | |
| Resistance | 510mΩ | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±700ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCH35PR510J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCH35PR510J Documents
TCH35PR510J datasheets or manufacturer documentation.
Datasheet: TCH35PR510J Datasheet (PDF)
TCH35PR510J Schematic Symbol & PCB Footprint
The TCH35PR510J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.