
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-32(4x6) | |
| Operating Temperature | -10℃~+100℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 400kHz、533kHz、800kHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 2.97V~5.5V | |
| Output Current | 10A | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 600mV、750mV、900mV、1V、1.05V、1.1V、1.2V、1.5V、1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL95210HRZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-32(4x6) | |
| Operating Temperature | -10℃~+100℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 400kHz、533kHz、800kHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 2.97V~5.5V | |
| Output Current | 10A | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 600mV、750mV、900mV、1V、1.05V、1.1V、1.2V、1.5V、1.8V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL95210HRZ-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL95210HRZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL95210HRZ-T7A Datasheet (PDF)
The ISL95210HRZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.