G3VM-21LR10(TR)
Extended
* Images are for reference only
G3VM-21LR10(TR)
Attributes
Value
Manufacturer
MFR.Part #
G3VM-21LR10(TR)
JLCPCB Part #
C19474680
Package
SSOP-4
Description
1.45V 1.5kV 200mA 200us 200us 20V 3Ω SSOP-4 Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (MOS Output)
ManufacturerOmron Electronics
PackageSSOP-4
Load Current200mA
Load Voltage20V
Isolation Voltage(Vrms)1.5kV
Turn-off time200us
Turn-on time200us
RDS(on)3Ω
Voltage - Forward(Vf)1.45V