
- Manufacturer
- MFR.Part #
- G3VM-41LR4
- JLCPCB Part #
- C19473718
- Package
- SSOP-4
- Description
- SSOP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SSOP-4 | |
| Load Current | 250mA | |
| Load Voltage | 40V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 3Ω |

* Images are for reference only
G3VM-41LR4
Extended- Manufacturer
- MFR.Part #
- G3VM-41LR4
- JLCPCB Part #
- C19473718
- Package
- SSOP-4
- Description
- SSOP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G3VM-41LR4
- JLCPCB Part #
- C19473718
- Package
- SSOP-4
- Description
- SSOP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3VM-41LR4 Specifications
G3VM-41LR4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SSOP-4 | |
| Load Current | 250mA | |
| Load Voltage | 40V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3VM-41LR4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3VM-41LR4 Documents
G3VM-41LR4 datasheets or manufacturer documentation.
Datasheet: G3VM-41LR4 Datasheet (PDF)
G3VM-41LR4 Schematic Symbol & PCB Footprint
The G3VM-41LR4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.