
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,54x27.9mm | |
| Tolerance | ±15% |

* Images are for reference only
6723
Extended- Manufacturer
- MFR.Part #
- 6723
- JLCPCB Part #
- C19473699
- Package
- Plugin,54x27.9mm
- Description
- ±15% 插件,54x27.9mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 6723
- JLCPCB Part #
- C19473699
- Package
- Plugin,54x27.9mm
- Description
- ±15% 插件,54x27.9mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6723 Specifications
6723 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,54x27.9mm | |
| Tolerance | ±15% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6723. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6723 Documents
6723 datasheets or manufacturer documentation.
Datasheet: 6723 Datasheet (PDF)
6723 Schematic Symbol & PCB Footprint
The 6723 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.