


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SOP-4-2.54mm | |
| Operating Temperature | -40℃~+110℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 20mA | |
| Rise time | 1.1us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 180mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 600% | |
| Current Transfer Ratio (CTR) Minimum | 50% | |
| Vce Saturation(VCE(sat)) | 250mV@5mA,1.25mA | |
| Fall time | 6.2us | |
| Voltage - Forward(Vf) | 1.33V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VOMA617A-X001T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SOP-4-2.54mm | |
| Operating Temperature | -40℃~+110℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 20mA | |
| Rise time | 1.1us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 180mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 600% | |
| Current Transfer Ratio (CTR) Minimum | 50% | |
| Vce Saturation(VCE(sat)) | 250mV@5mA,1.25mA | |
| Fall time | 6.2us | |
| Voltage - Forward(Vf) | 1.33V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VOMA617A-X001T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VOMA617A-X001T datasheets or manufacturer documentation.
Datasheet: VOMA617A-X001T Datasheet (PDF)
The VOMA617A-X001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.