
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-3PFP | |
| Input Capacitance(Cies) | 1.4nF | |
| Td(off) | 120ns | |
| Switching Energy(Eoff) | 760uJ | |
| Gate Charge(Qg) | 72nC@400V | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| Turn-On Energy (Eon) | 330uJ | |
| Current - Collector Pulsed (Icm) | 225A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 1.35V | |
| Pd - Power Dissipation | 63.5W | |
| Output Capacitance(Coes) | 42pF | |
| Td(on) | 35ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJP65T54DPM-A0#T2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-3PFP | |
| Input Capacitance(Cies) | 1.4nF | |
| Td(off) | 120ns | |
| Switching Energy(Eoff) | 760uJ | |
| Gate Charge(Qg) | 72nC@400V | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| Turn-On Energy (Eon) | 330uJ | |
| Current - Collector Pulsed (Icm) | 225A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 1.35V | |
| Pd - Power Dissipation | 63.5W | |
| Output Capacitance(Coes) | 42pF | |
| Td(on) | 35ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJP65T54DPM-A0#T2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJP65T54DPM-A0#T2 datasheets or manufacturer documentation.
Datasheet: RJP65T54DPM-A0#T2 Datasheet (PDF)
The RJP65T54DPM-A0#T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.