
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,28.6x15.2mm | |
| Tolerance | ±15% |

* Images are for reference only
6708-RC
Extended- Manufacturer
- MFR.Part #
- 6708-RC
- JLCPCB Part #
- C19466166
- Package
- Plugin,28.6x15.2mm
- Description
- ±15% 插件,28.6x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 6708-RC
- JLCPCB Part #
- C19466166
- Package
- Plugin,28.6x15.2mm
- Description
- ±15% 插件,28.6x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6708-RC Specifications
6708-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,28.6x15.2mm | |
| Tolerance | ±15% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6708-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6708-RC Documents
6708-RC datasheets or manufacturer documentation.
Datasheet: 6708-RC Datasheet (PDF)
6708-RC Schematic Symbol & PCB Footprint
The 6708-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.