
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 3GHz | |
| Propagation Delay | 500ps | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Setup Time | 100ps | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Number of Elements | 1 | |
| Hold Time | 150ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY10EP31VZI-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 3GHz | |
| Propagation Delay | 500ps | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Setup Time | 100ps | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Number of Elements | 1 | |
| Hold Time | 150ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY10EP31VZI-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY10EP31VZI-TR datasheets or manufacturer documentation.
Datasheet: SY10EP31VZI-TR Datasheet (PDF)
The SY10EP31VZI-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.