Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4101BM
MIC4101BM
Extended
* Images are for reference only
MIC4101BM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC4101BM
JLCPCB Part #
C19464838
Package
SOIC-8
Description
-40℃~+125℃ 10ns 10ns 2 9V~16V Built-in bootstrap diode Low Side、Half-Bridge、High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、Half-Bridge、High Side
Number of Drivers2
Load TypeMOSFET
Fall Time10ns
Rise Time10ns
Voltage - Supply9V~16V
FeaturesBuilt-in bootstrap diode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4101BM
MIC4101BM

* Images are for reference only

MIC4101BM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4101BM
JLCPCB Part #
C19464838
Package
SOIC-8
Description
-40℃~+125℃ 10ns 10ns 2 9V~16V Built-in bootstrap diode Low Side、Half-Bridge、High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4101BM

* Images are for reference only

MIC4101BM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4101BM
JLCPCB Part #
C19464838
Package
SOIC-8
Description
-40℃~+125℃ 10ns 10ns 2 9V~16V Built-in bootstrap diode Low Side、Half-Bridge、High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4101BM Specifications

MIC4101BM technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、Half-Bridge、High Side
Number of Drivers2
Load TypeMOSFET
Fall Time10ns
Rise Time10ns
Voltage - Supply9V~16V
FeaturesBuilt-in bootstrap diode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC4101BM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC4101BM Documents

MIC4101BM datasheets or manufacturer documentation.

Datasheet: MIC4101BM Datasheet (PDF)

MIC4101BM Schematic Symbol & PCB Footprint

The MIC4101BM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.