SSL-LX203CIT
Extended
* Images are for reference only
SSL-LX203CIT
Attributes
Value
Manufacturer
MFR.Part #
SSL-LX203CIT
JLCPCB Part #
C19464144
Package
-
Description
- LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLumex
Package-
Operating Temperature-25℃~+75℃
Viewing Angle120°
Luminous Intensity6mcd
Illumination ColorRed
Lens ColorRed Lens
Peak Wavelength635nm
Voltage - Forward(Vf)2V~2.5V