
- Manufacturer
- MFR.Part #
- TEH70P150RJE
- JLCPCB Part #
- C19463576
- Package
- TO-247
- Description
- 150Ω 70W Thick Film Resistor ±5% ±50ppm/℃ TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-247 | |
| Resistance | 150Ω | |
| Power(Watts) | 70W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
TEH70P150RJE
Extended- Manufacturer
- MFR.Part #
- TEH70P150RJE
- JLCPCB Part #
- C19463576
- Package
- TO-247
- Description
- 150Ω 70W Thick Film Resistor ±5% ±50ppm/℃ TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TEH70P150RJE
- JLCPCB Part #
- C19463576
- Package
- TO-247
- Description
- 150Ω 70W Thick Film Resistor ±5% ±50ppm/℃ TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEH70P150RJE Specifications
TEH70P150RJE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-247 | |
| Resistance | 150Ω | |
| Power(Watts) | 70W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEH70P150RJE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEH70P150RJE Documents
TEH70P150RJE datasheets or manufacturer documentation.
Datasheet: TEH70P150RJE Datasheet (PDF)
TEH70P150RJE Schematic Symbol & PCB Footprint
The TEH70P150RJE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.