
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | 0℃~+85℃ | |
| Output Type | Open Collector | |
| Current - Output High(IOH) | 25mA | |
| Translator Type | Level translator | |
| Data Rate | 1.25Gbps | |
| Output Signal | CML | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Current - Output Low(IOL) | 500uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY100ELT982KC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | 0℃~+85℃ | |
| Output Type | Open Collector | |
| Current - Output High(IOH) | 25mA | |
| Translator Type | Level translator | |
| Data Rate | 1.25Gbps | |
| Output Signal | CML | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Current - Output Low(IOL) | 500uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY100ELT982KC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY100ELT982KC datasheets or manufacturer documentation.
Datasheet: SY100ELT982KC Datasheet (PDF)
The SY100ELT982KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.