


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | BOURNS | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Pitch | 4mm | |
| Contact Material | Copper alloy | |
| Current Rating | 3A | |
| Number of Pins | 2P | |
| Connect Type | Spring Contact Type | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
70ADJ-2-ML1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | BOURNS | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Pitch | 4mm | |
| Contact Material | Copper alloy | |
| Current Rating | 3A | |
| Number of Pins | 2P | |
| Connect Type | Spring Contact Type | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 70ADJ-2-ML1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

70ADJ-2-ML1 datasheets or manufacturer documentation.
Datasheet: 70ADJ-2-ML1 Datasheet (PDF)
The 70ADJ-2-ML1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.