
- Manufacturer
- MFR.Part #
- TAS5026IPAGG4
- JLCPCB Part #
- C19448765
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 32kHz~192kHz 3V~3.6V Built-in phase-locked loop、Power-down and reset protection、On-chip digital gain、Mute control、Master-slave clock negotiation I2S、I2C Processor TQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 3V~3.6V | |
| Sampling Rate | 32kHz~192kHz | |
| Features | Built-in phase-locked loop、Power-down and reset protection、On-chip digital gain、Mute control、Master-slave clock negotiation | |
| Interface | I2S、I2C |

* Images are for reference only
TAS5026IPAGG4
Extended- Manufacturer
- MFR.Part #
- TAS5026IPAGG4
- JLCPCB Part #
- C19448765
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 32kHz~192kHz 3V~3.6V Built-in phase-locked loop、Power-down and reset protection、On-chip digital gain、Mute control、Master-slave clock negotiation I2S、I2C Processor TQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TAS5026IPAGG4
- JLCPCB Part #
- C19448765
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 32kHz~192kHz 3V~3.6V Built-in phase-locked loop、Power-down and reset protection、On-chip digital gain、Mute control、Master-slave clock negotiation I2S、I2C Processor TQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAS5026IPAGG4 Specifications
TAS5026IPAGG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 3V~3.6V | |
| Sampling Rate | 32kHz~192kHz | |
| Features | Built-in phase-locked loop、Power-down and reset protection、On-chip digital gain、Mute control、Master-slave clock negotiation | |
| Interface | I2S、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS5026IPAGG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAS5026IPAGG4 Documents
TAS5026IPAGG4 datasheets or manufacturer documentation.
Datasheet: TAS5026IPAGG4 Datasheet (PDF)
TAS5026IPAGG4 Schematic Symbol & PCB Footprint
The TAS5026IPAGG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.