
- Manufacturer
- MFR.Part #
- ISL23418WFUZ-T7A
- JLCPCB Part #
- C19443826
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.7V~5.5V 128 175ppm/℃ 1uA 70Ω Linear Power-on reset SPI MSOP-10 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Taps | 128 | |
| Tolerance | ±20% | |
| Memory Type | RAM | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 175ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.7V~5.5V | |
| Bandwidth | 1.2MHz | |
| Quiescent Current (Iq) | 1uA | |
| Wiper resistance | 70Ω | |
| Features | Power-on reset | |
| Interface | SPI |

* Images are for reference only
ISL23418WFUZ-T7A
Extended- Manufacturer
- MFR.Part #
- ISL23418WFUZ-T7A
- JLCPCB Part #
- C19443826
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.7V~5.5V 128 175ppm/℃ 1uA 70Ω Linear Power-on reset SPI MSOP-10 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL23418WFUZ-T7A
- JLCPCB Part #
- C19443826
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.7V~5.5V 128 175ppm/℃ 1uA 70Ω Linear Power-on reset SPI MSOP-10 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL23418WFUZ-T7A Specifications
ISL23418WFUZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Taps | 128 | |
| Tolerance | ±20% | |
| Memory Type | RAM | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 175ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.7V~5.5V | |
| Bandwidth | 1.2MHz | |
| Quiescent Current (Iq) | 1uA | |
| Wiper resistance | 70Ω | |
| Features | Power-on reset | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL23418WFUZ-T7A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL23418WFUZ-T7A Documents
ISL23418WFUZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL23418WFUZ-T7A Datasheet (PDF)
ISL23418WFUZ-T7A Schematic Symbol & PCB Footprint
The ISL23418WFUZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.