Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. XRCHA24M000F0A01R0
XRCHA24M000F0A01R0 - 1
XRCHA24M000F0A01R0 - 2
XRCHA24M000F0A01R0 - 3
Extended1/3
* Images are for reference only
XRCHA24M000F0A01R0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
XRCHA24M000F0A01R0
JLCPCB Part #
C194422
Package
SMD2520
Description
-40℃~+125℃ 24MHz 80Ω 8pF ±100ppm ±100ppm SMD2520 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMurata Electronics
PackageSMD2520
Load Capacitance8pF
Operating Temperature-40℃~+125℃
Normal temperature Frequency Tolerance±100ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±100ppm
Frequency24MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. XRCHA24M000F0A01R0
XRCHA24M000F0A01R0

* Images are for reference only

XRCHA24M000F0A01R0

Extended
Manufacturer

Murata Electronics

MFR.Part #
XRCHA24M000F0A01R0
JLCPCB Part #
C194422
Package
SMD2520
Description
-40℃~+125℃ 24MHz 80Ω 8pF ±100ppm ±100ppm SMD2520 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRCHA24M000F0A01R0

* Images are for reference only

XRCHA24M000F0A01R0
Extended
Manufacturer

Murata Electronics

MFR.Part #
XRCHA24M000F0A01R0
JLCPCB Part #
C194422
Package
SMD2520
Description
-40℃~+125℃ 24MHz 80Ω 8pF ±100ppm ±100ppm SMD2520 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRCHA24M000F0A01R0 Specifications

XRCHA24M000F0A01R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMurata Electronics
PackageSMD2520
Load Capacitance8pF
Operating Temperature-40℃~+125℃
Normal temperature Frequency Tolerance±100ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±100ppm
Frequency24MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRCHA24M000F0A01R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XRCHA24M000F0A01R0 Documents

XRCHA24M000F0A01R0 datasheets or manufacturer documentation.

Datasheet: XRCHA24M000F0A01R0 Datasheet (PDF)

XRCHA24M000F0A01R0 Schematic Symbol & PCB Footprint

The XRCHA24M000F0A01R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.