
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Microchip Tech | |
| Package | MLF-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3.2Gbps | |
| Voltage - Supply | 3.15V~3.45V | |
| Current - Supply | 65mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY88912LMI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Microchip Tech | |
| Package | MLF-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3.2Gbps | |
| Voltage - Supply | 3.15V~3.45V | |
| Current - Supply | 65mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY88912LMI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY88912LMI datasheets or manufacturer documentation.
Datasheet: SY88912LMI Datasheet (PDF)
The SY88912LMI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.