
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 2.691Ω | |
| Inductance @ Frequency | 33mH |

* Images are for reference only
ELF-18D290H
Extended- Manufacturer
- MFR.Part #
- ELF-18D290H
- JLCPCB Part #
- C19441168
- Package
- -
- Description
- 2 2.691Ω 300mA 33mH - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELF-18D290H
- JLCPCB Part #
- C19441168
- Package
- -
- Description
- 2 2.691Ω 300mA 33mH - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELF-18D290H Specifications
ELF-18D290H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 2.691Ω | |
| Inductance @ Frequency | 33mH |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELF-18D290H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELF-18D290H Documents
ELF-18D290H datasheets or manufacturer documentation.
Datasheet: ELF-18D290H Datasheet (PDF)
ELF-18D290H Schematic Symbol & PCB Footprint
The ELF-18D290H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.