
- Manufacturer
- MFR.Part #
- RT1211B7TR7
- JLCPCB Part #
- C19440820
- Package
- BGA-24(3x8)
- Description
- 16 220Ω、1.8kΩ 24 50mW ±1% ±200ppm/℃ BGA-24(3x8) Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | BGA-24(3x8) | |
| Resistance | 220Ω、1.8kΩ | |
| Power(Watts) | 50mW | |
| Number of Resistors | 16 | |
| Tolerance | ±1% | |
| Number of Pins | 24 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
RT1211B7TR7
Extended- Manufacturer
- MFR.Part #
- RT1211B7TR7
- JLCPCB Part #
- C19440820
- Package
- BGA-24(3x8)
- Description
- 16 220Ω、1.8kΩ 24 50mW ±1% ±200ppm/℃ BGA-24(3x8) Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RT1211B7TR7
- JLCPCB Part #
- C19440820
- Package
- BGA-24(3x8)
- Description
- 16 220Ω、1.8kΩ 24 50mW ±1% ±200ppm/℃ BGA-24(3x8) Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT1211B7TR7 Specifications
RT1211B7TR7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | BGA-24(3x8) | |
| Resistance | 220Ω、1.8kΩ | |
| Power(Watts) | 50mW | |
| Number of Resistors | 16 | |
| Tolerance | ±1% | |
| Number of Pins | 24 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT1211B7TR7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT1211B7TR7 Schematic Symbol & PCB Footprint
The RT1211B7TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.