
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | STMicroelectronics | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current(Max) | 4A | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 70% | |
| Voltage - Supply | 9V~46V | |
| Frequency | 100kHz | |
| Output Voltage | 5.1V | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS-R405S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | STMicroelectronics | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current(Max) | 4A | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 70% | |
| Voltage - Supply | 9V~46V | |
| Frequency | 100kHz | |
| Output Voltage | 5.1V | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS-R405S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GS-R405S datasheets or manufacturer documentation.
Datasheet: GS-R405S Datasheet (PDF)
The GS-R405S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.