Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. IR25750LTRPBF
IR25750LTRPBF - 1
IR25750LTRPBF - 2
IR25750LTRPBF - 3
Extended1/3
* Images are for reference only
IR25750LTRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR25750LTRPBF
JLCPCB Part #
C194385
Package
SOT-23-5
Description
-40℃~+125℃ -5V~600V SOT-23-5 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerInfineon Technologies
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply-5V~600V
FeaturesOvercurrent Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. IR25750LTRPBF
IR25750LTRPBF

* Images are for reference only

IR25750LTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR25750LTRPBF
JLCPCB Part #
C194385
Package
SOT-23-5
Description
-40℃~+125℃ -5V~600V SOT-23-5 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR25750LTRPBF

* Images are for reference only

IR25750LTRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR25750LTRPBF
JLCPCB Part #
C194385
Package
SOT-23-5
Description
-40℃~+125℃ -5V~600V SOT-23-5 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR25750LTRPBF Specifications

IR25750LTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerInfineon Technologies
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply-5V~600V
FeaturesOvercurrent Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR25750LTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR25750LTRPBF Documents

IR25750LTRPBF datasheets or manufacturer documentation.

Datasheet: IR25750LTRPBF Datasheet (PDF)

IR25750LTRPBF Schematic Symbol & PCB Footprint

The IR25750LTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.