Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6601L
PT6601L
Extended
* Images are for reference only
PT6601L
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6601L
JLCPCB Part #
C19438226
Package
-
Description
-40℃~+85℃ 3.1V~6V 3.3V 330uF 50mVp-p 600kHz 90% 9A Over-temperature protection、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)9A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency90%
Voltage - Supply3.1V~6V
Capacitive Load(Max)330uF
Switching Frequency600kHz
FeaturesOver-temperature protection、Programmable output voltage、Remote sampling compensation
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6601L
PT6601L

* Images are for reference only

PT6601L

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6601L
JLCPCB Part #
C19438226
Package
-
Description
-40℃~+85℃ 3.1V~6V 3.3V 330uF 50mVp-p 600kHz 90% 9A Over-temperature protection、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6601L

* Images are for reference only

PT6601L
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6601L
JLCPCB Part #
C19438226
Package
-
Description
-40℃~+85℃ 3.1V~6V 3.3V 330uF 50mVp-p 600kHz 90% 9A Over-temperature protection、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6601L Specifications

PT6601L technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)9A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency90%
Voltage - Supply3.1V~6V
Capacitive Load(Max)330uF
Switching Frequency600kHz
FeaturesOver-temperature protection、Programmable output voltage、Remote sampling compensation
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6601L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6601L Documents

PT6601L datasheets or manufacturer documentation.

Datasheet: PT6601L Datasheet (PDF)

PT6601L Schematic Symbol & PCB Footprint

The PT6601L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.