Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTH03010YAH
MPDTH03010YAH
Extended
* Images are for reference only
MPDTH03010YAH
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDTH03010YAH
JLCPCB Part #
C19436233
Package
-
Description
-40℃~+85℃ 15A 2.95V~3.65V 20mVp-p 300kHz 8200uF 88% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)15A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency88%
Capacitive Load(Max)8200uF
Voltage - Supply2.95V~3.65V
Switching Frequency300kHz
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTH03010YAH
MPDTH03010YAH

* Images are for reference only

MPDTH03010YAH

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTH03010YAH
JLCPCB Part #
C19436233
Package
-
Description
-40℃~+85℃ 15A 2.95V~3.65V 20mVp-p 300kHz 8200uF 88% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTH03010YAH

* Images are for reference only

MPDTH03010YAH
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTH03010YAH
JLCPCB Part #
C19436233
Package
-
Description
-40℃~+85℃ 15A 2.95V~3.65V 20mVp-p 300kHz 8200uF 88% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTH03010YAH Specifications

MPDTH03010YAH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)15A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency88%
Capacitive Load(Max)8200uF
Voltage - Supply2.95V~3.65V
Switching Frequency300kHz
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTH03010YAH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDTH03010YAH Documents

MPDTH03010YAH datasheets or manufacturer documentation.

Datasheet: MPDTH03010YAH Datasheet (PDF)

MPDTH03010YAH Schematic Symbol & PCB Footprint

The MPDTH03010YAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.