
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Inductance | 1.5uH | |
| Q @ Frequency | 25@10MHz | |
| Tolerance | ±10% | |
| Current Rating | 10mA | |
| DC Resistance(DCR) | 1.3Ω |

* Images are for reference only
MLF1005A1R5K
Extended- Manufacturer
- MFR.Part #
- MLF1005A1R5K
- JLCPCB Part #
- C19435275
- Package
- 0402
- Description
- 1.3Ω 1.5uH 10mA 25@10MHz ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLF1005A1R5K
- JLCPCB Part #
- C19435275
- Package
- 0402
- Description
- 1.3Ω 1.5uH 10mA 25@10MHz ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLF1005A1R5K Specifications
MLF1005A1R5K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Inductance | 1.5uH | |
| Q @ Frequency | 25@10MHz | |
| Tolerance | ±10% | |
| Current Rating | 10mA | |
| DC Resistance(DCR) | 1.3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLF1005A1R5K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLF1005A1R5K Documents
MLF1005A1R5K datasheets or manufacturer documentation.
Datasheet: MLF1005A1R5K Datasheet (PDF)
MLF1005A1R5K Schematic Symbol & PCB Footprint
The MLF1005A1R5K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.