
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 8.58V~9.02V | |
| Zener Voltage(Nom) | 8.8V | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
MAZ30910ML
Extended- Manufacturer
- MFR.Part #
- MAZ30910ML
- JLCPCB Part #
- C19435017
- Package
- -
- Description
- 1 Independent 200mW 8.58V~9.02V 8.8V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAZ30910ML
- JLCPCB Part #
- C19435017
- Package
- -
- Description
- 1 Independent 200mW 8.58V~9.02V 8.8V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAZ30910ML Specifications
MAZ30910ML technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 8.58V~9.02V | |
| Zener Voltage(Nom) | 8.8V | |
| Pd - Power Dissipation | 200mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAZ30910ML. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAZ30910ML Documents
MAZ30910ML datasheets or manufacturer documentation.
Datasheet: MAZ30910ML Datasheet (PDF)
MAZ30910ML Schematic Symbol & PCB Footprint
The MAZ30910ML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.