Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. WS2813C
WS2813C - 1
WS2813C - 2
WS2813C - 3
WS2813C - 4
Extended1/4
* Images are for reference only
WS2813C
Attributes
Value
Manufacturer
Worldsemi
MFR.Part #
WS2813C
JLCPCB Part #
C194323
Package
SMD5050-6P
Description
0.6mA 1.65mm 2kHz 5mm 800Kbit/s B:65mcd、R:280mcd、G:500mcd R:620nm~630nm、G:510nm~525nm、B:460nm~475nm 集成智能反向连接保护功能 SMD5050-6P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerWorldsemi
PackageSMD5050-6P
Fall Time120us
Data Transmission Rate800Kbit/s
Voltage - Supply3.7V~5.3V
FeaturesIntegrated intelligent reverse connection protection function
Height1.65mm
Width5mm
Operating Temperature-25℃~+85℃
Luminous Intensity - B65mcd
Dominant Wavelength - B460nm~475nm
Luminous Intensity - G500mcd
Fixed-Frequency Pwm Mode2kHz
Luminous Intensity - R280mcd
Length3.5mm
Dominant Wavelength - G510nm~525nm
Quiescent Current0.6mA
Transmission Delay300ns
Dominant Wavelength - R620nm~630nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. WS2813C
WS2813C

* Images are for reference only

WS2813C

Extended
Manufacturer

Worldsemi

MFR.Part #
WS2813C
JLCPCB Part #
C194323
Package
SMD5050-6P
Description
0.6mA 1.65mm 2kHz 5mm 800Kbit/s B:65mcd、R:280mcd、G:500mcd R:620nm~630nm、G:510nm~525nm、B:460nm~475nm 集成智能反向连接保护功能 SMD5050-6P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2813C

* Images are for reference only

WS2813C
Extended
Manufacturer

Worldsemi

MFR.Part #
WS2813C
JLCPCB Part #
C194323
Package
SMD5050-6P
Description
0.6mA 1.65mm 2kHz 5mm 800Kbit/s B:65mcd、R:280mcd、G:500mcd R:620nm~630nm、G:510nm~525nm、B:460nm~475nm 集成智能反向连接保护功能 SMD5050-6P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2813C Specifications

WS2813C technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerWorldsemi
PackageSMD5050-6P
Fall Time120us
Data Transmission Rate800Kbit/s
Voltage - Supply3.7V~5.3V
FeaturesIntegrated intelligent reverse connection protection function
Height1.65mm
Width5mm
Operating Temperature-25℃~+85℃
Luminous Intensity - B65mcd
Dominant Wavelength - B460nm~475nm
Luminous Intensity - G500mcd
Fixed-Frequency Pwm Mode2kHz
Luminous Intensity - R280mcd
Length3.5mm
Dominant Wavelength - G510nm~525nm
Quiescent Current0.6mA
Transmission Delay300ns
Dominant Wavelength - R620nm~630nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2813C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS2813C Documents

WS2813C datasheets or manufacturer documentation.

Datasheet: WS2813C Datasheet (PDF)

WS2813C Schematic Symbol & PCB Footprint

The WS2813C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.