
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+70℃ | |
| Rated Voltage (Max) | 28V | |
| Current Rating (Max) | 100mA | |
| Encoder Type | Absolute type | |
| Number of Positions (Absolute) | 16 | |
| Mounting Type | Straight |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A6A-16CF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+70℃ | |
| Rated Voltage (Max) | 28V | |
| Current Rating (Max) | 100mA | |
| Encoder Type | Absolute type | |
| Number of Positions (Absolute) | 16 | |
| Mounting Type | Straight |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A6A-16CF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A6A-16CF datasheets or manufacturer documentation.
Datasheet: A6A-16CF Datasheet (PDF)
The A6A-16CF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.