
- Manufacturer
- MFR.Part #
- PVC16247
- JLCPCB Part #
- C19430765
- Package
- Plugin,P=24.6mm
- Description
- -55℃~+105℃ 4.7nF 475V ±10% 插件,P=24.6mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=24.6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 475V | |
| Tolerance | ±10% | |
| Capacitance | 4.7nF |

* Images are for reference only
PVC16247
Extended- Manufacturer
- MFR.Part #
- PVC16247
- JLCPCB Part #
- C19430765
- Package
- Plugin,P=24.6mm
- Description
- -55℃~+105℃ 4.7nF 475V ±10% 插件,P=24.6mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PVC16247
- JLCPCB Part #
- C19430765
- Package
- Plugin,P=24.6mm
- Description
- -55℃~+105℃ 4.7nF 475V ±10% 插件,P=24.6mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PVC16247 Specifications
PVC16247 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=24.6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 475V | |
| Tolerance | ±10% | |
| Capacitance | 4.7nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PVC16247. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PVC16247 Documents
PVC16247 datasheets or manufacturer documentation.
Datasheet: PVC16247 Datasheet (PDF)
PVC16247 Schematic Symbol & PCB Footprint
The PVC16247 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.