Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PT4122C
PT4122C
Extended
* Images are for reference only
PT4122C
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT4122C
JLCPCB Part #
C19430025
Package
SMD-6P,42.4x37.6mm
Description
SMD-6P,42.4x37.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSMD-6P,42.4x37.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
Capacitive Load(Max)200uF
Voltage - Supply36V~75V
Frequency800kHz~900kHz
Height8.5mm
FeaturesShort Circuit Protection、Under Voltage Protection、Over-temperature protection
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PT4122C
PT4122C

* Images are for reference only

PT4122C

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT4122C
JLCPCB Part #
C19430025
Package
SMD-6P,42.4x37.6mm
Description
SMD-6P,42.4x37.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4122C

* Images are for reference only

PT4122C
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT4122C
JLCPCB Part #
C19430025
Package
SMD-6P,42.4x37.6mm
Description
SMD-6P,42.4x37.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4122C Specifications

PT4122C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSMD-6P,42.4x37.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
Capacitive Load(Max)200uF
Voltage - Supply36V~75V
Frequency800kHz~900kHz
Height8.5mm
FeaturesShort Circuit Protection、Under Voltage Protection、Over-temperature protection
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT4122C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT4122C Documents

PT4122C datasheets or manufacturer documentation.

Datasheet: PT4122C Datasheet (PDF)

PT4122C Schematic Symbol & PCB Footprint

The PT4122C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.