Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STP1612PW05MTR
STP1612PW05MTR
Extended
* Images are for reference only
STP1612PW05MTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STP1612PW05MTR
JLCPCB Part #
C19428194
Package
SOIC-24-300mil
Description
-40℃~+125℃ 16 3V~5.5V 50kHz~30MHz 6% 60mA Analog、PWM Built-in Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOIC-24-300mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageSOIC-24-300mil
Constant Current Accuracy6%
Number of Channels16
Frequency - Switching50kHz~30MHz
Voltage - Input(DC)3V~5.5V
Output Current60mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STP1612PW05MTR
STP1612PW05MTR

* Images are for reference only

STP1612PW05MTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STP1612PW05MTR
JLCPCB Part #
C19428194
Package
SOIC-24-300mil
Description
-40℃~+125℃ 16 3V~5.5V 50kHz~30MHz 6% 60mA Analog、PWM Built-in Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOIC-24-300mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STP1612PW05MTR

* Images are for reference only

STP1612PW05MTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STP1612PW05MTR
JLCPCB Part #
C19428194
Package
SOIC-24-300mil
Description
-40℃~+125℃ 16 3V~5.5V 50kHz~30MHz 6% 60mA Analog、PWM Built-in Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOIC-24-300mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STP1612PW05MTR Specifications

STP1612PW05MTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageSOIC-24-300mil
Constant Current Accuracy6%
Number of Channels16
Frequency - Switching50kHz~30MHz
Voltage - Input(DC)3V~5.5V
Output Current60mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STP1612PW05MTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STP1612PW05MTR Documents

STP1612PW05MTR datasheets or manufacturer documentation.

Datasheet: STP1612PW05MTR Datasheet (PDF)

STP1612PW05MTR Schematic Symbol & PCB Footprint

The STP1612PW05MTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.