
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Detection color | Red, green, blue | |
| Measurement Type | Color Recognition | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Spectral correction/filtering |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPB780Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Detection color | Red, green, blue | |
| Measurement Type | Color Recognition | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Spectral correction/filtering |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB780Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPB780Z datasheets or manufacturer documentation.
Datasheet: OPB780Z Datasheet (PDF)
The OPB780Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.