
- Manufacturer
- MFR.Part #
- 2.5SLG100M
- JLCPCB Part #
- C19423368
- Package
- -
- Description
- -55℃~+105℃ 1.1mm 100uF 2.5V 2.7A@100kHz 2000hrs@105℃ 9mΩ Polarized Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Rubycon | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Voltage Rating | 2.5V | |
| Height - Seated (Max) | 1.1mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 100uF | |
| Ripple Current | 2.7A@100kHz |

* Images are for reference only
2.5SLG100M
Extended- Manufacturer
- MFR.Part #
- 2.5SLG100M
- JLCPCB Part #
- C19423368
- Package
- -
- Description
- -55℃~+105℃ 1.1mm 100uF 2.5V 2.7A@100kHz 2000hrs@105℃ 9mΩ Polarized Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2.5SLG100M
- JLCPCB Part #
- C19423368
- Package
- -
- Description
- -55℃~+105℃ 1.1mm 100uF 2.5V 2.7A@100kHz 2000hrs@105℃ 9mΩ Polarized Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2.5SLG100M Specifications
2.5SLG100M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Rubycon | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Voltage Rating | 2.5V | |
| Height - Seated (Max) | 1.1mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 100uF | |
| Ripple Current | 2.7A@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.5SLG100M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2.5SLG100M Documents
2.5SLG100M datasheets or manufacturer documentation.
Datasheet: 2.5SLG100M Datasheet (PDF)
2.5SLG100M Schematic Symbol & PCB Footprint
The 2.5SLG100M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.