Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF1223IRTMR
TRF1223IRTMR
Extended
* Images are for reference only
TRF1223IRTMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF1223IRTMR
JLCPCB Part #
C19419717
Package
VQFN-32(5x5)
Description
VQFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Frequency Range3.3GHz~3.8GHz
Operating Temperature-40℃~+85℃
Input return loss-12dB
Voltage - Supply5V~7V
Output return loss-8dB
P1dB31dBm
FeaturesLow-power mode、Built-in power detector、Linearization design、Bias control circuit、Temperature compensation、Variable gain control、Digital control interface
Noise Figure6dB
Current - Supply875mA
IP348dBm
Gain30dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF1223IRTMR
TRF1223IRTMR

* Images are for reference only

TRF1223IRTMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF1223IRTMR
JLCPCB Part #
C19419717
Package
VQFN-32(5x5)
Description
VQFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF1223IRTMR

* Images are for reference only

TRF1223IRTMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF1223IRTMR
JLCPCB Part #
C19419717
Package
VQFN-32(5x5)
Description
VQFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF1223IRTMR Specifications

TRF1223IRTMR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Frequency Range3.3GHz~3.8GHz
Operating Temperature-40℃~+85℃
Input return loss-12dB
Voltage - Supply5V~7V
Output return loss-8dB
P1dB31dBm
FeaturesLow-power mode、Built-in power detector、Linearization design、Bias control circuit、Temperature compensation、Variable gain control、Digital control interface
Noise Figure6dB
Current - Supply875mA
IP348dBm
Gain30dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF1223IRTMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF1223IRTMR Documents

TRF1223IRTMR datasheets or manufacturer documentation.

Datasheet: TRF1223IRTMR Datasheet (PDF)

TRF1223IRTMR Schematic Symbol & PCB Footprint

The TRF1223IRTMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.