
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 5A | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 94% | |
| Type | Open type | |
| Length | 20.3mm | |
| Voltage - Supply | 3V~5.8V | |
| Capacitive Load(Max) | 1000uF | |
| Frequency | 300kHz | |
| Height | 5.97mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection | |
| Output Voltage | 750mV~4V | |
| Width | 11.4mm | |
| Ripple Noise | 40mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AXH005A0X-SR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 5A | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 94% | |
| Type | Open type | |
| Length | 20.3mm | |
| Voltage - Supply | 3V~5.8V | |
| Capacitive Load(Max) | 1000uF | |
| Frequency | 300kHz | |
| Height | 5.97mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection | |
| Output Voltage | 750mV~4V | |
| Width | 11.4mm | |
| Ripple Noise | 40mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXH005A0X-SR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AXH005A0X-SR datasheets or manufacturer documentation.
Datasheet: AXH005A0X-SR Datasheet (PDF)
The AXH005A0X-SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.