Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ZXLD383ET5TA
ZXLD383ET5TA - 1
ZXLD383ET5TA - 2
ZXLD383ET5TA - 3
Extended1/3
* Images are for reference only
ZXLD383ET5TA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXLD383ET5TA
JLCPCB Part #
C194091
Package
TSOT-23-5
Description
-20℃~+85℃ 1 20V 320mA 330kHz 900mV~3.3V Boost Built-in DC-DC TSOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDiodes Incorporated
PackageTSOT-23-5
TypeDC-DC
Number of Channels1
Frequency - Switching330kHz
Voltage - Input(DC)900mV~3.3V
Output Current320mA
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage20V
Operating temperature-20℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ZXLD383ET5TA
ZXLD383ET5TA

* Images are for reference only

ZXLD383ET5TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXLD383ET5TA
JLCPCB Part #
C194091
Package
TSOT-23-5
Description
-20℃~+85℃ 1 20V 320mA 330kHz 900mV~3.3V Boost Built-in DC-DC TSOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXLD383ET5TA

* Images are for reference only

ZXLD383ET5TA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXLD383ET5TA
JLCPCB Part #
C194091
Package
TSOT-23-5
Description
-20℃~+85℃ 1 20V 320mA 330kHz 900mV~3.3V Boost Built-in DC-DC TSOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXLD383ET5TA Specifications

ZXLD383ET5TA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDiodes Incorporated
PackageTSOT-23-5
TypeDC-DC
Number of Channels1
Frequency - Switching330kHz
Voltage - Input(DC)900mV~3.3V
Output Current320mA
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage20V
Operating temperature-20℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXLD383ET5TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXLD383ET5TA Documents

ZXLD383ET5TA datasheets or manufacturer documentation.

Datasheet: ZXLD383ET5TA Datasheet (PDF)

ZXLD383ET5TA Schematic Symbol & PCB Footprint

The ZXLD383ET5TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.