
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-8 | |
| Load Current | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 15us | |
| RDS(on) | 35Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 25us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PVA1054 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-8 | |
| Load Current | 70mA | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 15us | |
| RDS(on) | 35Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 25us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PVA1054. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PVA1054 datasheets or manufacturer documentation.
Datasheet: PVA1054 Datasheet (PDF)
The PVA1054 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.