



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-6 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 4.2Ω | |
| PFM Mode | Not supported | |
| Operating Voltage | 1.4V~5.5V | |
| Output Current | 200mA | |
| Quiescent Current | 1.84mA | |
| Features | Low-power standby | |
| Switching Frequency | 950kHz | |
| Output Voltage | -5.5V~-1.4V | |
| Energy Efficiency | 80% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM3204YN6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-6 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 4.2Ω | |
| PFM Mode | Not supported | |
| Operating Voltage | 1.4V~5.5V | |
| Output Current | 200mA | |
| Quiescent Current | 1.84mA | |
| Features | Low-power standby | |
| Switching Frequency | 950kHz | |
| Output Voltage | -5.5V~-1.4V | |
| Energy Efficiency | 80% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM3204YN6G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM3204YN6G/TR datasheets or manufacturer documentation.
Datasheet: SGM3204YN6G/TR Datasheet (PDF)
The SGM3204YN6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.