Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25971YFFT
BQ25971YFFT - 1
BQ25971YFFT - 2
BQ25971YFFT - 3
Extended1/3
* Images are for reference only
BQ25971YFFT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ25971YFFT
JLCPCB Part #
C194015
Package
DSBGA-56
Description
-40℃~+85℃ 1 3.5V~4.65V 8A Charging IC I2C Overcurrent Protection、过压保护 Support DSBGA-56 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageDSBGA-56
Operating Temperature-40℃~+85℃
Charge Current - Max8A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3.5V~4.65V
FeaturesOvercurrent Protection、过压保护
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25971YFFT
BQ25971YFFT

* Images are for reference only

BQ25971YFFT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25971YFFT
JLCPCB Part #
C194015
Package
DSBGA-56
Description
-40℃~+85℃ 1 3.5V~4.65V 8A Charging IC I2C Overcurrent Protection、过压保护 Support DSBGA-56 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25971YFFT

* Images are for reference only

BQ25971YFFT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25971YFFT
JLCPCB Part #
C194015
Package
DSBGA-56
Description
-40℃~+85℃ 1 3.5V~4.65V 8A Charging IC I2C Overcurrent Protection、过压保护 Support DSBGA-56 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25971YFFT Specifications

BQ25971YFFT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageDSBGA-56
Operating Temperature-40℃~+85℃
Charge Current - Max8A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3.5V~4.65V
FeaturesOvercurrent Protection、过压保护
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25971YFFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ25971YFFT Documents

BQ25971YFFT datasheets or manufacturer documentation.

Datasheet: BQ25971YFFT Datasheet (PDF)

BQ25971YFFT Schematic Symbol & PCB Footprint

The BQ25971YFFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.