Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD361T4-A
MJD361T4-A
Extended
* Images are for reference only
MJD361T4-A
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
MJD361T4-A
JLCPCB Part #
C19398844
Package
DPAK
Description
1 PNP 100mV、300mV、900mV 15W 20uA 3A 5V 60V PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSTMicroelectronics
PackageDPAK
Collector - Emitter Voltage VCEO60V
Number1 PNP
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))100mV、300mV、900mV
Emitter-Base Voltage(Vebo)5V
typePNP
Pd - Power Dissipation15W
Current - Collector Cutoff20uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD361T4-A
MJD361T4-A

* Images are for reference only

MJD361T4-A

Extended
Manufacturer

STMicroelectronics

MFR.Part #
MJD361T4-A
JLCPCB Part #
C19398844
Package
DPAK
Description
1 PNP 100mV、300mV、900mV 15W 20uA 3A 5V 60V PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD361T4-A

* Images are for reference only

MJD361T4-A
Extended
Manufacturer

STMicroelectronics

MFR.Part #
MJD361T4-A
JLCPCB Part #
C19398844
Package
DPAK
Description
1 PNP 100mV、300mV、900mV 15W 20uA 3A 5V 60V PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD361T4-A Specifications

MJD361T4-A technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSTMicroelectronics
PackageDPAK
Collector - Emitter Voltage VCEO60V
Number1 PNP
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))100mV、300mV、900mV
Emitter-Base Voltage(Vebo)5V
typePNP
Pd - Power Dissipation15W
Current - Collector Cutoff20uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJD361T4-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MJD361T4-A Documents

MJD361T4-A datasheets or manufacturer documentation.

Datasheet: MJD361T4-A Datasheet (PDF)

MJD361T4-A Schematic Symbol & PCB Footprint

The MJD361T4-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.