
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -25℃~+71℃ | |
| Conversion Efficiency | 76% | |
| Length | 50.8mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 10.2mm | |
| Switching Frequency | 200kHz | |
| Width | 25.4mm | |
| Output Voltage | 1.2V | |
| Quiescent Supply Current | 40mA | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VBS20-S5-1R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -25℃~+71℃ | |
| Conversion Efficiency | 76% | |
| Length | 50.8mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 10.2mm | |
| Switching Frequency | 200kHz | |
| Width | 25.4mm | |
| Output Voltage | 1.2V | |
| Quiescent Supply Current | 40mA | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VBS20-S5-1R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VBS20-S5-1R2 datasheets or manufacturer documentation.
Datasheet: VBS20-S5-1R2 Datasheet (PDF)
The VBS20-S5-1R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.