
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 470mΩ | |
| Power(Watts) | 160W | |
| Type | Wirewound Resistor | |
| Tolerance | ±10% |

* Images are for reference only
WFH160LR47K
Extended- Manufacturer
- MFR.Part #
- WFH160LR47K
- JLCPCB Part #
- C19395245
- Package
- -
- Description
- 160W 470mΩ Wirewound Resistor ±10% - Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WFH160LR47K
- JLCPCB Part #
- C19395245
- Package
- -
- Description
- 160W 470mΩ Wirewound Resistor ±10% - Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WFH160LR47K Specifications
WFH160LR47K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 470mΩ | |
| Power(Watts) | 160W | |
| Type | Wirewound Resistor | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WFH160LR47K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WFH160LR47K Documents
WFH160LR47K datasheets or manufacturer documentation.
Datasheet: WFH160LR47K Datasheet (PDF)
WFH160LR47K Schematic Symbol & PCB Footprint
The WFH160LR47K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.