
- Manufacturer
- MFR.Part #
- 3FTL620
- JLCPCB Part #
- C19391960
- Package
- -
- Description
- -40℃~+115℃ 24V 3N 50mA Green IP67 SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MEC Switches | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Contact Current | 50mA | |
| Operating Force | 3N | |
| IP Rating | IP67 | |
| Termination Style | PC Pin | |
| Voltage Rating | 24V | |
| Life | 10,000,000 cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| With Lamp | Green |

* Images are for reference only
3FTL620
Extended- Manufacturer
- MFR.Part #
- 3FTL620
- JLCPCB Part #
- C19391960
- Package
- -
- Description
- -40℃~+115℃ 24V 3N 50mA Green IP67 SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3FTL620
- JLCPCB Part #
- C19391960
- Package
- -
- Description
- -40℃~+115℃ 24V 3N 50mA Green IP67 SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3FTL620 Specifications
3FTL620 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MEC Switches | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Contact Current | 50mA | |
| Operating Force | 3N | |
| IP Rating | IP67 | |
| Termination Style | PC Pin | |
| Voltage Rating | 24V | |
| Life | 10,000,000 cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| With Lamp | Green |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3FTL620. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3FTL620 Documents
3FTL620 datasheets or manufacturer documentation.
Datasheet: 3FTL620 Datasheet (PDF)
3FTL620 Schematic Symbol & PCB Footprint
The 3FTL620 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.