Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. STBC21FTR
STBC21FTR
Extended
* Images are for reference only
STBC21FTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STBC21FTR
JLCPCB Part #
C19391091
Package
HTSSOP-14
Description
-25℃~+125℃ 1 1.1A 2.6V~9V 4.2V 450uA Charging IC I2C Lithium Battery Support Support HTSSOP-14 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSTMicroelectronics
PackageHTSSOP-14
Charging Saturation Voltage4.2V
Supply Current (Iq)450uA
Operating Temperature-25℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply2.6V~9V
Charge Current - Max1.1A
Number of Cells1
Battery Temperature DetectionSupport
InterfaceI2C
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. STBC21FTR
STBC21FTR

* Images are for reference only

STBC21FTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STBC21FTR
JLCPCB Part #
C19391091
Package
HTSSOP-14
Description
-25℃~+125℃ 1 1.1A 2.6V~9V 4.2V 450uA Charging IC I2C Lithium Battery Support Support HTSSOP-14 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STBC21FTR

* Images are for reference only

STBC21FTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STBC21FTR
JLCPCB Part #
C19391091
Package
HTSSOP-14
Description
-25℃~+125℃ 1 1.1A 2.6V~9V 4.2V 450uA Charging IC I2C Lithium Battery Support Support HTSSOP-14 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STBC21FTR Specifications

STBC21FTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSTMicroelectronics
PackageHTSSOP-14
Charging Saturation Voltage4.2V
Supply Current (Iq)450uA
Operating Temperature-25℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply2.6V~9V
Charge Current - Max1.1A
Number of Cells1
Battery Temperature DetectionSupport
InterfaceI2C
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STBC21FTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STBC21FTR Documents

STBC21FTR datasheets or manufacturer documentation.

Datasheet: STBC21FTR Datasheet (PDF)

STBC21FTR Schematic Symbol & PCB Footprint

The STBC21FTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.