
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -20℃~+115℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 2kV | |
| Current Rating | 3.2A | |
| Inductance @ Frequency | 50uH、1.8mH | |
| DC Resistance(DCR) | 53mΩ |

* Images are for reference only
ELF-25C032A
Extended- Manufacturer
- MFR.Part #
- ELF-25C032A
- JLCPCB Part #
- C19390221
- Package
- -
- Description
- -20℃~+115℃ 250V 2kV 3.2A 50uH、1.8mH 53mΩ - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELF-25C032A
- JLCPCB Part #
- C19390221
- Package
- -
- Description
- -20℃~+115℃ 250V 2kV 3.2A 50uH、1.8mH 53mΩ - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELF-25C032A Specifications
ELF-25C032A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -20℃~+115℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 2kV | |
| Current Rating | 3.2A | |
| Inductance @ Frequency | 50uH、1.8mH | |
| DC Resistance(DCR) | 53mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELF-25C032A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELF-25C032A Schematic Symbol & PCB Footprint
The ELF-25C032A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.