
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 30V | |
| Length | 9mm | |
| Trip Current | 900mA | |
| Hold Current | 450mA | |
| Current - Max | 3A | |
| Width | 3.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YPAL1.80T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 30V | |
| Length | 9mm | |
| Trip Current | 900mA | |
| Hold Current | 450mA | |
| Current - Max | 3A | |
| Width | 3.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YPAL1.80T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YPAL1.80T datasheets or manufacturer documentation.
Datasheet: YPAL1.80T Datasheet (PDF)
The YPAL1.80T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.