
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 300mA、1.6A、1.6A | |
| Number of Outputs | 3 | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 47uF、470uF | |
| Switching Frequency | 750kHz | |
| Output Voltage | 1V~3.3V、1.8V~3.6V、2.5V | |
| Ripple Noise | 50mVp-p、50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPD5S025S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 300mA、1.6A、1.6A | |
| Number of Outputs | 3 | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 47uF、470uF | |
| Switching Frequency | 750kHz | |
| Output Voltage | 1V~3.3V、1.8V~3.6V、2.5V | |
| Ripple Noise | 50mVp-p、50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPD5S025S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPD5S025S datasheets or manufacturer documentation.
Datasheet: MPD5S025S Datasheet (PDF)
The MPD5S025S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.