
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Richtek Tech | |
| Package | WQFN-24(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 250uA | |
| Fall Time | 12ns | |
| Voltage - Supply | 4.5V~13.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT9629AZQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Richtek Tech | |
| Package | WQFN-24(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 250uA | |
| Fall Time | 12ns | |
| Voltage - Supply | 4.5V~13.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9629AZQW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT9629AZQW datasheets or manufacturer documentation.
Datasheet: RT9629AZQW Datasheet (PDF)
The RT9629AZQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.